EMC15DRXI

Heilind Number:SULEMC15DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC15DRXI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC15DRXI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC15DRXI

Detailed Description

Introducing the EMC15DRXI, a high-performance board-to-board PCB connector designed for reliability in demanding environments. With a durable construction of PBT and Phosphor Bronze, this female connector ensures secure connectivity. Featuring two rows and 30 positions, it offers ample versatility for various applications. The threaded mount type and thru-hole termination method guarantee stable attachment to PCBs. Gold-plated contacts and a full bellow design enhance conductivity and signal integrity, even at high speeds. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for critical systems. With a compact size of 10.95mm in height and 8.38mm in width, it saves space while delivering exceptional performance. Trust the EMC15DRXI for efficient and durable board-to-board connections in your projects.