EMC15DRXN

Heilind Number:SULEMC15DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC15DRXN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC15DRXN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC15DRXN

Detailed Description

Introducing the PBT & Phosphor Bronze Female Board-to-Board PCB Connector, featuring a durable construction that ensures reliable performance. With a pitch of 2.54mm and 30 positions spread across 2 rows, this connector is designed for seamless connectivity in electronic applications. The contact material is made of high-quality phosphor bronze with gold plating, guaranteeing excellent conductivity. Operating at a maximum voltage of 700VAC and an amperage of 3A, it meets stringent performance standards. The termination method is through-hole, with a tail length of 4.7mm, facilitating easy installation. Its straight orientation and compact dimensions of 10.95mm in height and 8.38mm in width make it suitable for various PCB layouts. Ideal for high-reliability applications, this connector is a crucial component in ensuring efficient electronic connections.