EMC15DRYH-S13

Heilind Number:SULEMC15DRYH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC15DRYH-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC15DRYH-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULEMC15DRYH-S13

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, EMC15DRYH-S13. This female connector features two rows with a pitch of 2.54 mm (.1 in), suitable for high-density applications. With a voltage rating of 700 VAC and 3 A amperage, it ensures reliable power transmission. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity and durability. Its full bellow contact type and straddle orientation provide secure connections. Perfect for card extender termination, this connector has 30 positions and a tail length of 10.8 mm (.425 in), accommodating various PCB layouts. Operating in a wide temperature range of -65 to 125 °C, it is ideal for demanding environments. Measuring 10.95 mm (.431 in) in height and 8.38 mm (.33 in) in width, it offers a compact yet robust solution. With gold termination plating, it ensures long-term performance. Whether for industrial or commercial use, this connector is a reliable choice for your connectivity needs.