EMC15DRYI-S13

Heilind Number:SULEMC15DRYI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC15DRYI-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC15DRYI-S13
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC15DRYI-S13

Detailed Description

Introducing the EMC15DRYI-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction of PBT and phosphor bronze, this connector ensures reliable power and signal transmission in even the harshest environments. Featuring a dual-row, 30-position female interface with a threaded mount type and card extender termination method, it offers secure and efficient connectivity. The gold-plated phosphor bronze contacts provide excellent conductivity and durability, while the full bellow contact type and straddle orientation further enhance performance. With a 2.54mm pitch, 700VAC voltage rating, and 3A amperage, this connector meets the most stringent requirements. Operating temperature range of -65 to 125°C guarantees reliable operation in extreme conditions. At 10.95mm in height and 8.38mm in width, it offers a compact yet robust solution for your connectivity needs. Trust the EMC15DRYIS13 for high-reliability connections in aerospace, military, and industrial applications.