EMC15DRYI

Heilind Number:SULEMC15DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC15DRYI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC15DRYI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC15DRYI

Detailed Description

Introducing the EMC15DRYI, a high-performance PCB connector designed for demanding applications. This female connector features PBT and Phosphor Bronze construction, ensuring durability and reliability. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The threaded mount type and through-hole termination method provide secure and stable connections. Gold-plated contacts on Phosphor Bronze ensure excellent conductivity and corrosion resistance. With a pitch of 2.54mm, this connector offers precise alignment in a 2-row configuration with 30 positions. Operating seamlessly in temperatures ranging from -65 to 125°C, it is ideal for harsh environments. The straight orientation and tail length of 11.18mm allow for easy installation and PCB integration. Measuring 10.95mm in height and 8.38mm in width, it is compact yet efficient. Certified for board-to-board and card edge connections, the EMC15DRYI is a top choice for high-reliability applications.