| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC15DRYN-S13 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 30 |
| Tail Length: | 10.8 mm, .425 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC15DRYN-S13 |
EMC15DRYN-S13
| Heilind Number: | SULEMC15DRYN-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC15DRYN-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMC15DRYN-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of 30 female contacts with a 2.54mm pitch, this connector ensures reliable and secure connections. The contact material is made of phosphor bronze with gold plating, providing excellent conductivity and corrosion resistance. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it is suitable for use in harsh environments. The termination method is through card extender, with a tail length of 10.8mm. The connector's orientation is straddle, with a compact height of 10.95mm and width of 8.38mm, making it ideal for space-constrained designs. Trust the EMC15DRYNS13 for your high-reliability connectivity needs.

