EMC15DRYN

Heilind Number:SULEMC15DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC15DRYN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC15DRYN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULEMC15DRYN

Detailed Description

Introducing the EMC15DRYN, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. Featuring a female gender with two rows of 30 positions each, it offers ample connectivity options. The termination method of thru-hole mounting guarantees secure attachment to the PCB. The contacts are made of phosphor bronze and plated with gold, providing excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for high-power applications. The straight orientation and compact dimensions make it easy to integrate into your design. Operating in a wide temperature range from -65 to 125°C, it is ideal for industrial and aerospace applications. Trust the EMC15DRYN for robust and dependable board-to-board connections.