EMC15DRYS-S13

Heilind Number:SULEMC15DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC15DRYS-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC15DRYS-S13
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC15DRYS-S13

Detailed Description

Introducing the EMC15DRYS-S13, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm, providing secure and reliable connections. With a current rating of 3A and a voltage tolerance of 700VAC, it ensures efficient power transmission. The contact material, phosphor bronze, and gold plating guarantee excellent conductivity and durability. The full bellow contact type and straddle orientation offer optimal signal integrity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its side hole mount and card extender termination method make installation easy. With 30 positions and a tail length of 10.8mm, it accommodates multiple connections. Measuring 10.95mm in height and 8.38mm in width, it's compact yet robust. The termination plating in gold ensures corrosion resistance. Certified for quality, this connector is ideal for aerospace, defense, and industrial applications. Upgrade your connectivity with the EMC15DRYSS13.