| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC15DRYS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | 11.18 mm, .44 in |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 30 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 30 |
| SKU: | SULEMC15DRYS |
EMC15DRYS
| Heilind Number: | SULEMC15DRYS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC15DRYS |
| ECAD Model: |
Specifications
Detailed Description
The PBT & Phosphor Bronze 2.54mm Straight Female Connector ( EMC15DRYS) offers high-performance connectivity for your PCB applications. With a current rating of 3A and voltage capability of 700VAC, it ensures reliable power transmission. Featuring two rows with 30 positions, it provides ample connectivity options. The gold-plated phosphor bronze contacts guarantee excellent conductivity and durability. Its side hole mounting and through-hole termination method make installation convenient. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. This connector, with its full bellow contact type and sleek design, is ideal for board-to-board and card edge connections in demanding applications. Trust the EMC15DRYS for secure and efficient connectivity in your projects.

