EMC15DSXH

Heilind Number:SULEMC15DSXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC15DSXH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC15DSXH
Amperage:3 A
Gender:Female
Number of Contacts:15
Number of Rows:1
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:15
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC15DSXH

Detailed Description

The PBT & Phosphor Bronze Board To Board PCB Connector, EMC15DSXH, is a high-performance component designed for reliable electrical connections in demanding environments. Featuring a female gender with a single row of 15 positions, this connector offers a seamless fit for your PCB assembly needs. Its clearance hole mount type and thru-hole termination method ensure secure and stable installation. Constructed with durable phosphor bronze contacts plated with gold, it guarantees excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector is suitable for high-power applications. The full bellow contact type and straight orientation further enhance its functionality. Operating temperature range of -65 to 125°C makes it ideal for use in extreme conditions. Measuring 10.95mm in height and 8.38mm in width, it provides a compact yet robust solution for your connectivity requirements. Trust in the EMC15DSXH for efficient and long-lasting performance in your electronic designs.