EMC15DSXI

Heilind Number:SULEMC15DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC15DSXI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC15DSXI
Amperage:3 A
Gender:Female
Number of Contacts:15
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:15
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC15DSXI

Detailed Description

PBT & PHORPHOR BRONZE .00 Female Connector, SKU EMC15DSXI, offers reliable power transmission in electronic assemblies. With an amperage rating of 3A and voltage handling capacity of 700VAC, it ensures efficient performance. Featuring a single row design and threaded mount type, it facilitates secure PCB connections. The termination method of Thru Hole with gold-plated phosphor bronze contacts guarantees excellent conductivity. With 15 positions and a pitch of 2.54mm, it's suitable for various applications. Operating in a wide temperature range from -65 to 125°C, this connector is highly durable. Its straight orientation and tail length of 4.06mm allow for easy installation. Measuring 10.95mm in height and 8.38mm in width, it's compact yet robust. Ideal for hi-rel environments, this EMC15DSXI connector is a dependable choice for demanding electronic setups.