EMC15DSXN

Heilind Number:SULEMC15DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC15DSXN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC15DSXN
Amperage:3 A
Gender:Female
Number of Contacts:15
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:15
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC15DSXN

Detailed Description

Introducing the EMC15DSXN, a high-performance board-to-board PCB connector engineered for optimal conductivity and durability. Featuring a female gender with 15 positions and a straight orientation, this connector is ideal for secure and efficient electronic connections. Constructed with PBT and Phosphor Bronze materials, it ensures reliability in even the most demanding environments. With a contact plating of gold and a voltage rating of 700 VAC, it guarantees excellent signal transmission and resistance to corrosion. The termination method of thru hole with gold plating offers easy and reliable installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial applications. Compact in size with dimensions of 10.95mm in height and 8.38mm in width, it saves space on PCBs while providing robust connectivity. Trust the EMC15DSXN for high-quality and efficient board-to-board connections in your electronic designs.