EMC15DTAD-S189

Heilind Number:SULEMC15DTAD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC15DTAD-S189
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC15DTAD-S189
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC15DTAD-S189

Detailed Description

Introducing the EMC15DTAD-S189, a high-performance board-to-board PCB connector designed for optimal signal transfer in demanding industrial environments. With a compact form factor and durable construction, this connector is perfect for applications requiring reliable connectivity. Featuring PBT and Phosphor Bronze materials, it ensures excellent conductivity and longevity. The female gender, gold-plated contact pins, and loop bellow contact type guarantee secure and low-resistance connections. With an amperage rating of 3A and a maximum voltage of 700VAC, it meets stringent electrical requirements. The right-angle orientation and 2.54mm pitch offer flexibility in installation, while the clearance hole mount type allows for easy assembly. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is suitable for even the harshest operating conditions. Boasting 30 positions and a tail length of 2.54mm, it provides ample connectivity options. Its compact dimensions of 15.49mm in height and 9.4mm in width make it space-efficient. Ideal for use in hi-rel applications, the EMC15DTADS189 is a reliable solution for your connectivity needs.