EMC15DTAD

Heilind Number:SULEMC15DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC15DTAD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC15DTAD
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC15DTAD

Detailed Description

Introducing the EMC15DTAD, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity even in harsh environments. Featuring a dual-row design with 30 positions and a 2.54mm pitch, it offers ample connectivity options. The female gender and right-angle orientation make it versatile for various PCB layouts. Gold contact plating guarantees excellent signal transmission, while its 700VAC voltage rating and 3A amperage capacity meet stringent electrical requirements. The loop bellow contact type and thru-hole termination method further enhance its durability. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and commercial electronics. Its compact dimensions, 15.49mm height, and 9.4mm width, make it space-efficient, perfect for densely populated PCBs. The EMC15DTAD is the perfect choice for high-reliability applications, offering exceptional performance and longevity.