EMC15DTAI

Heilind Number:SULEMC15DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC15DTAI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC15DTAI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC15DTAI

Detailed Description

Introducing the EMC15DTAI, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek right-angle orientation and threaded mount type, this connector offers secure and reliable connectivity in any setup. Its phosphor bronze contacts with gold plating ensure optimal signal transmission, while a voltage rating of 700 VAC and amperage of 3A make it suitable for power-intensive tasks. Featuring 30 positions across 2 rows, it provides ample connectivity options. The loop bellow contact type and thru-hole termination method guarantee efficient assembly. With a wide operating temperature range of -65 to 125 °C, this connector is built to withstand extreme conditions. Its compact design, with a height of just 15.49mm and width of 9.4mm, makes it ideal for space-constrained environments. Perfect for industrial and commercial applications, the EMC15DTAI is a reliable solution for your connectivity needs.