EMC15DTAN

Heilind Number:SULEMC15DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC15DTAN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC15DTAN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC15DTAN

Detailed Description

Introducing the EMC15DTAN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a unique construction of PBT and Phosphor Bronze materials, this connector ensures reliable connectivity with a current rating of 3A and a voltage capacity of 700VAC. With two rows of 30 female contacts, it offers ample connectivity options while maintaining a compact design. The contact plating of gold guarantees optimal signal transmission, while the loop bellow contact type and right-angle orientation facilitate easy mating. Perfect for use in harsh environments, this connector operates efficiently in temperatures ranging from -65 to 125°C. Its termination method through-hole and termination plating with gold ensure secure and durable connections. With a connector height of 15.49mm and width of 9.4mm, it is suitable for various PCB layouts. Trust the EMC15DTAN for high-reliability interconnect solutions in your designs.