EMC15DTAS-S189

Heilind Number:SULEMC15DTAS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC15DTAS-S189
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC15DTAS-S189
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC15DTAS-S189

Detailed Description

Introducing the EMC15DTAS-S189, a high-performance board-to-board PCB connector designed for seamless power and signal transmission in electronic devices. With a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity even in demanding environments. Featuring a 2.54mm pitch and 30 positions across two rows, it offers ample connectivity options. The gold-plated contact surfaces guarantee efficient signal transfer while the loop bellow contact type and right-angle orientation optimize space utilization on PCBs. With a maximum voltage rating of 700VAC and an amperage of 3A, this connector is suitable for a wide range of applications. Its thru-hole termination method and side-hole mount type make installation easy and secure. Operating flawlessly in temperatures ranging from -65 to 125°C, the EMC15DTAS-S189 is a dependable choice for critical electronic systems.