EMC15DTAS

Heilind Number:SULEMC15DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC15DTAS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC15DTAS
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC15DTAS

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, EMC15DTAS. This high-performance connector features a female gender with two rows for secure connectivity. With a side hole mount type and thru-hole termination method, it ensures easy and reliable installation. The contact material is Phosphor Bronze with Gold plating, offering excellent conductivity. Operating at 700 VAC and 3A, it is suitable for various electronic applications. The loop bellow contact type and right-angle orientation further enhance its versatility. With 30 positions and a tail length of 2.54mm, it provides ample connectivity options. Designed for durability, it has an operating temperature range of -65 to 125°C. Measuring at .61 inches in height and 9.4mm in width, it is compact yet efficient. Ideal for use in demanding environments, this connector is a dependable choice for your PCB connectivity needs.