EMC15DTAT

Heilind Number:SULEMC15DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC15DTAT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC15DTAT
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC15DTAT

Detailed Description

This PBT & Phosphor Bronze connector, SKU EMC15DTAT, features a robust design suitable for high-reliability applications. With an amperage rating of 3A and a voltage capacity of 700 VAC, it ensures efficient power transmission. The female connector has two rows with a threaded mount type and termination method of thru hole, guaranteeing secure and stable connections. Its contact material is Phosphor Bronze with gold plating, enhancing conductivity and corrosion resistance. The loop bellow contact type and right-angle orientation further optimize signal integrity. With 30 positions and a pitch of 2.54mm, it offers ample connectivity in compact spaces. Operating efficiently in a wide temperature range (-65 to 125°C), it's ideal for demanding environments. The connector's tail length of 2.54mm and dimensions of 15.49mm height and 9.4mm width make it versatile for various PCB applications. This EMC15DTAT connector falls under the category of Board To Board PCB Connectors and Card Edge Connectors, meeting industry standards for performance and reliability.