EMC15DTBD-S189

Heilind Number:SULEMC15DTBD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC15DTBD-S189
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC15DTBD-S189
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC15DTBD-S189

Detailed Description

Introducing the EMC15DTBD-S189, a high-performance female connector designed for demanding electronic applications. Crafted with precision from durable PBT and Phosphor Bronze materials, this connector guarantees reliable connectivity. With a pitch of 2.54mm (.1 in) and two rows of 30 positions each, it offers versatile mounting options via clearance holes. The Thru Hole termination method ensures secure attachment to PCBs. Equipped with gold-plated contacts and rated for 700VAC at 3A, it guarantees efficient power transmission. The right-angle orientation and loop bellow contact type enhance usability in tight spaces. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and aerospace environments. Its compact design, with a height of 15.49mm and width of 9.4mm (.37 in), makes it suitable for various electronic devices. Trust in the EMC15DTBD-S189 for top-tier performance in board-to-board and card edge connections.