EMC15DTBD

Heilind Number:SULEMC15DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC15DTBD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC15DTBD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULEMC15DTBD

Detailed Description

The EMC15DTBD connector features a durable construction of PBT and phosphor bronze with gold plating, ensuring reliable performance in demanding environments. With an amperage rating of 3A and a voltage capacity of 700 VAC, it offers efficient power transmission. Designed for PCB connectivity, this female connector has two rows with 30 positions, each featuring a loop bellow contact type for secure mating. Its right-angle orientation and clearance hole mount type facilitate easy installation. With a pitch of 2.54mm, the connector is suitable for high-density applications. Operating in a wide temperature range from -65 to 125°C, it is ideal for use in various industries. The tail length of 4.57mm provides flexibility in assembly, while the compact dimensions of 9.4mm width and 15.49mm height save space on the board. Meeting stringent quality standards, this connector is a reliable choice for board-to-board and card edge connections.