EMC15DTBI

Heilind Number:SULEMC15DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC15DTBI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC15DTBI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC15DTBI

Detailed Description

The EMC15DTBI is a high-performance board-to-board PCB connector designed with precision and reliability in mind. Featuring a gendered female interface with two rows of 30 positions each, this connector ensures seamless connectivity in your electronic systems. The threaded mount type and thru-hole termination method guarantee secure attachment to PCBs. Crafted from durable materials like PBT and phosphor bronze with gold plating, it offers excellent conductivity and longevity. With a pitch of 2.54mm and contact type as Loop Bellow, it facilitates efficient signal transmission. Operating at a wide temperature range of -65 to 125°C and supporting voltages up to 700VAC, it is suitable for various industrial applications. Its right-angle orientation and compact design with a height of 15.49mm and width of 9.4mm allow for space-saving installation. Trust the EMC15DTBI for your connectivity needs in demanding environments.