EMC15DTBS-S189

Heilind Number:SULEMC15DTBS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC15DTBS-S189
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC15DTBS-S189
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC15DTBS-S189

Detailed Description

PBT & Phosphor Bronze Connector ( EMC15DTBS-S189) is a high-performance board-to-board PCB connector designed for demanding applications. With a female gender and two rows, this connector features a side hole mount type and through-hole termination method, ensuring secure and reliable connections. Made of durable phosphor bronze with gold plating, it offers excellent conductivity and corrosion resistance. The 2.54mm pitch and 700VAC voltage rating make it suitable for various electronic systems. Its loop bellow contact type and right-angle orientation provide versatility in installation. With 30 positions and a tail length of 4.57mm, it allows for efficient signal transmission. Operating in a wide temperature range of -65 to 125°C, this connector is ideal for harsh environments. Measuring 15.49mm in height and 9.4mm in width, it fits compactly on PCBs. Gold termination plating ensures long-term performance. The EMC15DTBSS189 connector is a reliable choice for critical electronic connections.