EMC15DTBS

Heilind Number:SULEMC15DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC15DTBS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC15DTBS
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC15DTBS

Detailed Description

The EMC15DTBS is a high-performance Board To Board PCB Connector designed for reliable power and signal transmission in demanding environments. Featuring PBT and Phosphor Bronze construction, this connector ensures robust connectivity with a current rating of 3A and a voltage capability of 700VAC. With a gender specification of Female and a two-row layout, it offers versatility in system integration. The Side Hole mount type and Thru Hole termination method facilitate easy and secure installation on PCBs. Gold-plated Phosphor Bronze contacts guarantee excellent conductivity and durability. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in harsh industrial settings. Its Right Angle orientation and Loop Bellow contact type further enhance its functionality. With 30 positions and a pitch of 2.54mm, it provides ample connectivity options. The connector's compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Whether in aerospace, defense, or telecommunications, the EMC15DTBS ensures dependable performance, meeting the most stringent industry standards.