EMC15DTBT

Heilind Number:SULEMC15DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC15DTBT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC15DTBT
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC15DTBT

Detailed Description

The EMC15DTBT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector offers reliable connectivity in harsh environments. With a 2.54mm pitch and 30 positions, it allows for secure and precise mating. The gold-plated contacts ensure excellent conductivity, while the loop bellow contact type and threaded mount provide added stability. Operating at temperatures ranging from -65 to 125 °C, and with a voltage rating of 700 VAC, this connector is suitable for a wide range of industrial and commercial uses. Its right-angle orientation and through-hole termination make it easy to integrate into your PCB designs. With a compact size and high reliability, the EMC15DTBT is the perfect choice for your connectivity needs.