EMC15DTEF

Heilind Number:SULEMC15DTEF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC15DTEF
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC15DTEF
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Floating Bobbin
Orientation:Straight
Tail Length:.275 in, 6.99 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:30
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULEMC15DTEF

Detailed Description

Introducing the EMC15DTEF, a high-performance Board To Board PCB Connector designed for precision connectivity in demanding applications. Constructed with PBT and Phosphor Bronze materials, this connector ensures durability and reliable performance even in harsh environments. Featuring a compact two-row design with a pitch of 2.54mm, it offers 30 female contacts with gold plating for enhanced conductivity. The termination method using eyelets guarantees secure connections, while the floating bobbin mount type allows for flexibility in installation. With an amperage rating of 3A and a voltage resistance of 700VAC, this connector is suitable for a wide range of electronic systems. Its operating temperature range of -65 to 125°C further enhances its versatility. Whether in aerospace, telecommunications, or industrial machinery, the EMC15DTEF is the ideal solution for high-reliability interconnectivity.