EMC15DTEH

Heilind Number:SULEMC15DTEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC15DTEH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC15DTEH
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.275 in, 6.99 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC15DTEH

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EMC15DTEH. With a female gender and two rows, this connector features a clearance hole mount type and eyelet termination method. Crafted with high-quality phosphor bronze contacts plated in gold, it ensures reliable conductivity. Operating at an amperage of 3A and voltage of 700VAC, it offers superior performance. The full bellow contact type and straight orientation, along with 30 positions, make it versatile for various applications. With a tail length of 6.99mm and compact dimensions of 10.95mm height and 8.38mm width, it's suitable for space-constrained designs. Meeting stringent standards, this connector is ideal for demanding environments, with an operating temperature range of -65 to 125°C. Trust in the EMC15DTEH for seamless board-to-board connectivity in your electronic projects.