EMC15DTEN

Heilind Number:SULEMC15DTEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC15DTEN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC15DTEN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.275 in, 6.99 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC15DTEN

Detailed Description

Introducing the EMC15DTEN, a high-performance board-to-board PCB connector designed for demanding applications. Constructed from durable PBT and featuring Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission with a current rating of 3A and a voltage capacity of 700VAC. With two rows of 30 female terminals in a straight orientation, it offers ample connectivity options. The Full Bellow contact type and termination method via eyelets guarantee secure and efficient connections. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. With a compact size of 10.95mm in height and 8.38mm in width, it is ideal for space-constrained PCB layouts. Trust the EMC15DTEN for seamless and durable board-to-board connections in your electronic designs.