EMC15DTKD-S288

Heilind Number:SULEMC15DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC15DTKD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC15DTKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULEMC15DTKD-S288

Detailed Description

Introducing the EMC15DTKD-S288, a high-performance board-to-board PCB connector designed for precision connectivity in demanding electronic applications. Boasting a sleek and compact design, this connector features two rows of female terminals with a clearance hole mount for easy installation. The contact material, made of Phosphor Bronze and plated with gold, ensures optimal conductivity and durability. With a current rating of 3A and a voltage tolerance of 700VAC, it guarantees reliable power transmission. The 30-position connector with a pitch of 2.54mm and a loop bellow contact type offers secure and stable connections. Its straddle orientation and .61-inch height make it ideal for space-constrained installations. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. Trust the EMC15DTKD-S288 for seamless board-to-board connectivity in your electronic designs.