EMC15DTKD

Heilind Number:SULEMC15DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC15DTKD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC15DTKD
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC15DTKD

Detailed Description

The EMC15DTKD is a high-performance female board-to-board PCB connector designed for demanding applications. Constructed with durable PBT and phosphor bronze materials, this connector offers reliable connectivity. With a current rating of 3A and a voltage withstand of 700 VAC, it ensures efficient power transmission. Featuring two rows of 30 contacts each, the connector boasts a pitch of 2.54mm (.1 in) for precise alignment. The gold-plated phosphor bronze contacts guarantee excellent signal integrity. Its loop bellow contact type and straight orientation make it easy to install. Operating flawlessly in harsh environments, the connector has a wide temperature range of -65 to 125°C. Measuring 15.49mm in height and 9.4mm in width, it fits compactly into PCB assemblies. Ideal for aerospace, defense, and industrial applications, the EMC15DTKD is a top choice for reliable and high-speed data transmission.