EMC15DTKI

Heilind Number:SULEMC15DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC15DTKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC15DTKI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULEMC15DTKI

Detailed Description

The EMC15DTKI is a high-performance board-to-board PCB connector designed for applications requiring reliability and durability. Featuring a gender-specific female configuration with two rows of contact pins, this connector ensures secure and stable connections. With a threaded mount type and through-hole termination method, it offers easy installation on circuit boards. The contacts, made of phosphor bronze and plated with gold, guarantee excellent conductivity and corrosion resistance. Operating at a maximum voltage of 700 VAC and an amperage of 3A, it is suitable for various power and signal transmission tasks. The loop bellow contact type and straight orientation further enhance its functionality. With 30 positions and a tail length of 4.83mm, it provides ample connectivity options. Meeting rigorous standards, including an operating temperature range of -65 to 125°C, and a compact design with dimensions of 15.49mm in height and 9.4mm in width, the EMC15DTKI is an ideal choice for demanding electronic applications.