EMC15DTKN

Heilind Number:SULEMC15DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC15DTKN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC15DTKN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC15DTKN

Detailed Description

The EMC15DTKN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, this connector ensures durability and reliability. With a current rating of 3A and a voltage rating of 700VAC, it meets the needs of power-intensive systems. The 2-row, 30-position design allows for versatile connectivity options. Gold contact plating and loop bellow contact type guarantee excellent signal transmission. Operating in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. The straight orientation and no mounting requirement make installation easy. With a compact size of 9.4mm width and 15.49mm height, it is ideal for space-constrained applications. Trust the EMC15DTKN for efficient and secure board-to-board connections in your electronic devices.