EMC15DTKT

Heilind Number:SULEMC15DTKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC15DTKT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC15DTKT
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC15DTKT

Detailed Description

Introducing the EMC15DTKT, a high-performance board-to-board connector designed for demanding applications. Engineered with precision and durability in mind, this connector features a PBT and phosphor bronze construction, ensuring reliable connectivity even in harsh environments. With a 3A amperage rating and a voltage capacity of 700VAC, it offers robust power transmission. The female gender, two rows, and threaded mount type make installation easy and secure. Each contact is made of phosphor bronze with gold plating, guaranteeing excellent signal conductivity. The 2.54mm pitch and loop bellow contact type further enhance performance. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and commercial applications. Its straight orientation, 30 positions, and .19-inch tail length provide versatility in connectivity. Measuring .61 inches in height and 9.4mm in width, it fits perfectly on PCBs. Gold termination plating ensures long-term reliability. The EMC15DTKT is part of our extensive range of connectors, meeting the highest quality standards for your connectivity needs.