EMC15DTMD

Heilind Number:SULEMC15DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC15DTMD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC15DTMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULEMC15DTMD

Detailed Description

Introducing the EMC15DTMD, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PBT and Phosphor Bronze materials, this connector ensures durability and reliable connectivity. With a 2.54mm pitch and 30 positions, it offers versatile compatibility. The female gender, right-angle orientation, and clearance hole mount type enhance accessibility in various setups. Gold contact plating guarantees optimal signal transmission, while a 3A current rating and 700VAC voltage withstand power demands. Operating in a wide temperature range (-65 to 125°C), it's suitable for harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet efficient. Ideal for aerospace, military, and industrial applications, the EMC15DTMD is a dependable choice for your connectivity needs.