EMC15DTMH-S189

Heilind Number:SULEMC15DTMH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC15DTMH-S189
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC15DTMH-S189
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC15DTMH-S189

Detailed Description

Introducing the EMC15DTMH-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor, this connector features two rows of 30 female contacts, each crafted from durable Phosphor Bronze and plated with Gold for optimal conductivity. The contact type, Loop Bellow, ensures reliable signal transmission, while the clearance hole mount type and right-angle orientation offer versatile installation options. Operating at temperatures ranging from -65 to 125°C, and with a maximum voltage of 700 VAC, this connector is suitable for harsh environments. Its 2.54mm pitch and 0.1-inch tail length allow for easy integration into PCB designs. Ideal for use in aerospace, automotive, and industrial electronics, the EMC15DTMH-S189 guarantees superior performance and durability. Upgrade your connectivity solutions with this essential component.