EMC15DTMH

Heilind Number:SULEMC15DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC15DTMH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC15DTMH
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC15DTMH

Detailed Description

Introducing the EMC15DTMH, a high-performance board-to-board PCB connector designed for demanding applications. With a female gender and two rows of 30 positions, this connector features a clearance hole mount type and through-hole termination method, ensuring secure and reliable connections. Constructed with PBT and phosphor bronze materials, it offers exceptional durability and conductivity. The gold contact plating and loop bellow contact type further enhance its reliability, suitable for high-voltage environments up to 700 VAC. Operating efficiently in a wide temperature range from -65 to 125 °C, this connector is ideal for industrial and harsh operating conditions. Measuring at .61 inches in height and with a compact width of 9.4 mm, it allows for space-saving installation on PCBs. Trust the EMC15DTMH for robust and efficient board-to-board connectivity in your projects.