EMC15DTMI

Heilind Number:SULEMC15DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC15DTMI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC15DTMI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC15DTMI

Detailed Description

The EMC15DTMI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, it ensures reliable connectivity in harsh environments. With a current rating of 3A and voltage capacity of 700 VAC, this connector is suitable for power and signal transmission. Its right-angle orientation and threaded mount type offer versatile installation options. Gold-plated contacts guarantee excellent conductivity, while the loop bellow contact type ensures secure mating. With 30 positions and a pitch of 2.54mm, it provides ample connectivity in a compact form factor. Operating within a wide temperature range of -65 to 125°C, it is well-suited for aerospace, military, and industrial applications. The EMC15DTMI is a top choice for engineers seeking reliable and high-speed board-to-board connections.