| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC15DTMN-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 30 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC15DTMN-S189 |
EMC15DTMN-S189
| Heilind Number: | SULEMC15DTMN-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC15DTMN-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EMC15DTMN-S189. This female connector features a robust construction with a current rating of 3A, making it ideal for high-performance applications. With two rows and 30 positions, it offers ample connectivity options. The contact material is phosphor bronze with gold plating, ensuring reliable signal transmission. Its right-angle orientation and through-hole termination method provide versatility in assembly. Operating at a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. With a voltage rating of 700 VAC, it guarantees safe operation. Measuring at 15.49mm in height and 9.4mm in width, it is compact yet efficient. Perfect for demanding electronic systems, the EMC15DTMNS189 is a top choice for professionals in the industry.

