| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC15DTMS-S189 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 30 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 30 |
| SKU: | SULEMC15DTMS-S189 |
EMC15DTMS-S189
| Heilind Number: | SULEMC15DTMS-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC15DTMS-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMC15DTMS-S189, a high-performance board-to-board PCB connector tailored for demanding applications. Crafted from durable PBT and featuring precision-machined Phosphor Bronze contacts with gold plating, this connector ensures reliable signal transmission even in harsh environments. With a 30-position, 2-row design and a contact type of Loop Bellow, it offers seamless connectivity for complex circuitry. Its side hole mount and thru-hole termination method guarantee easy installation and secure attachment. Operating flawlessly at temperatures ranging from -65 to 125°C and with a maximum voltage of 700 VAC, it's ideal for use in a wide range of industries. The right-angle orientation and compact dimensions make it versatile for various PCB layouts. Trust in the EMC15DTMSS189 for efficient and durable interconnect solutions.

