EMC15DTMS

Heilind Number:SULEMC15DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC15DTMS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC15DTMS
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC15DTMS

Detailed Description

Introducing our PBT & Phosphor Bronze Board to Board PCB Connector, designed for high-reliability applications. With a compact form factor and a pitch of 2.54mm, this connector features 30 gold-plated contact positions in a 2-row configuration, ensuring secure and efficient connectivity. The female connector, with a right-angle orientation and side-hole mount type, offers versatility in installation. Its loop bellow contact type and through-hole termination method guarantee excellent signal transmission. Operating at a voltage of 700 VAC and an extensive temperature range of -65 to 125°C, this connector is built to withstand harsh environments. The gold termination plating enhances durability and conductivity. With a connector height of 15.49mm and a width of 9.4mm, it is suitable for various PCB applications. Trust in the EMC15DTMS for reliable and high-performance board-to-board connections.