EMC15DTMT-S189

Heilind Number:SULEMC15DTMT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC15DTMT-S189
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC15DTMT-S189
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC15DTMT-S189

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board Connector, SKU EMC15DTMT-S189, designed for high-performance applications. With a compact form factor and a spacing pitch of 2.54mm (.1 in), this connector features 30 gold-plated contact positions on two rows, ensuring reliable connectivity. The female gender, right-angle orientation, and threaded mount type offer versatility in installation. Constructed with durable materials, including phosphor bronze contacts and gold termination plating, it guarantees long-lasting performance even in harsh environments. Operating at a wide temperature range from -65 to 125°C, with a maximum voltage rating of 700VAC, this connector is suitable for various industrial and commercial applications. Whether used in telecommunications, aerospace, or automotive systems, the EMC15DTMTS189 connector delivers exceptional quality and reliability.