EMC17DCKD-S288

Heilind Number:SULEMC17DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC17DCKD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC17DCKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULEMC17DCKD-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, EMC17DCKD-S288. This high-performance connector, designed for female gender, features two rows with a pitch of 2.54 mm and a total of 34 positions. With a clearance hole mount type and card extender termination method, it guarantees secure and reliable connections. The contact material is phosphor bronze with gold plating, ensuring excellent conductivity and durability. Operating at voltages of up to 700 VAC, this connector is suitable for various applications. Its loop bellow contact type and straddle orientation further enhance functionality. With a tail length of 4.45 mm and a compact connector height of 15.49 mm, it offers space-saving solutions. The termination plating of gold adds to its longevity. Certified for use in demanding environments with an operating temperature range of -65 to 125 °C, this connector is a dependable choice for your PCB connectivity needs.