EMC17DCKH-S288

Heilind Number:SULEMC17DCKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC17DCKH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC17DCKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:34
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC17DCKH-S288

Detailed Description

The PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EMC17DCKH-S288, is a high-performance female connector designed for demanding applications. With a current rating of 3A and a voltage capacity of 700VAC, this connector ensures reliable power transmission. Featuring two rows with a total of 34 positions on a 2.54mm pitch, it offers ample connectivity options. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity and durability. Its loop bellow contact type and straddle orientation make for secure connections. With a tail length of 4.45mm, it is suitable for card extender termination. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for use in diverse environments. Its compact size, with a height of 15.49mm and width of 9.4mm, ensures easy integration into PCBs. The termination plating is also gold for enhanced performance. This connector falls under the category of high-quality Board to Board PCB Connectors and is a reliable choice for your connectivity needs.