EMC17DCKH

Heilind Number:SULEMC17DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC17DCKH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC17DCKH
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:34
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC17DCKH

Detailed Description

EMC17DCKH features a female connector with PBT and phosphor bronze construction, ensuring durability and reliable performance. With a 3A amperage and 700VAC voltage rating, it's suitable for high-power applications. This connector offers 34 positions across 2 rows, with a pitch of 2.54mm (.1in) for efficient PCB connections. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity. Its clearance hole mount and thru-hole termination method make installation easy. Operating in temperatures ranging from -65 to 125°C, it's ideal for diverse environments. The straight orientation and loop bellow contact type further enhance its versatility. Measuring .61in (15.49mm) in height and 9.4mm (.37in) in width, it's compact yet robust. Gold termination plating ensures long-term reliability. This connector, part of the EMC17DCKH series, is perfect for board-to-board and card edge connections in various electronic applications.