| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC17DCKI-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | .175 in, 4.45 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 34 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 34 |
| SKU: | SULEMC17DCKI-S288 |
EMC17DCKI-S288
| Heilind Number: | SULEMC17DCKI-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC17DCKI-S288 |
| ECAD Model: |
Specifications
Detailed Description
The EMC17DCKI-S288 connector offers reliable and high-performance connectivity for your electronic devices. Featuring PBT and phosphor bronze construction, it ensures durability and efficient signal transmission. With a current rating of 3A and voltage capacity of 700VAC, this female connector is ideal for demanding applications. Its threaded mount type and card extender termination method provide secure attachment to PCBs. The 34-position, 2-row design with loop bellow contacts and gold plating guarantees stable connections. Operating in a wide temperature range of -65 to 125°C, it is suitable for various environments. With a compact size of 9.4mm width and 15.49mm height, the EMC17DCKI-S288 is perfect for space-constrained setups. Trust in this connector for seamless board-to-board and card edge connections in your projects.

