Introducing the PBT & Phosphor Bronze PCB Connector, SKU EMC17DCKI, designed for high-performance electronic connections. With a 3A amperage and 700VAC voltage rating, this connector ensures reliable power transmission. Featuring a female gender, threaded mount type, and thru-hole termination method, it offers secure and stable connectivity. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity and durability. With 2 rows and 34 positions, it provides ample connection points for complex circuitry. Operating in a wide temperature range from -65 to 125°C, it is suitable for diverse applications. The loop bellow contact type and straight orientation further enhance its versatility. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet efficient. Ideal for board-to-board and card edge connections, this connector is a vital component for electronic devices. (Acronym: EMC17DCKI)