EMC17DCKN-S288

Heilind Number:SULEMC17DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC17DCKN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC17DCKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:34
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC17DCKN-S288

Detailed Description

The PBT & Phosphor Bronze Connector, featuring a 2.54mm pitch and Loop Bellow contact type, is a high-performance component designed for optimal connectivity. With a current rating of 3A and a voltage capability of 700VAC, this female connector offers reliable power transmission in a variety of applications. Its 34 positions across 2 rows ensure versatility, while the gold-plated contacts and termination method of Card Extender guarantee excellent signal integrity. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is both durable and efficient. Perfect for board-to-board or card edge connections, it boasts a compact size with dimensions of 9.4mm in width and 15.49mm in height, making it suitable for space-constrained environments. Trust in the EMC17DCKNS288 for seamless and secure interconnectivity in your electronic systems.