EMC17DCKN

Heilind Number:SULEMC17DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC17DCKN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC17DCKN
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:34
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC17DCKN

Detailed Description

The EMC17DCKN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in various environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The connector has two rows with 34 positions, offering ample connectivity options. Its straight orientation and loop bellow contact type make it easy to use and maintain. Gold-plated contacts and termination ensure excellent conductivity and durability. With a wide operating temperature range of -65 to 125°C, this connector is ideal for use in harsh conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layout. Perfect for high-reliability applications, the EMC17DCKN is a versatile and dependable connector solution.