EMC17DCKS-S288

Heilind Number:SULEMC17DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC17DCKS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC17DCKS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULEMC17DCKS-S288

Detailed Description

The PBT & Phosphor Bronze Board To Board PCB Connector, EMC17DCKS-S288, is a high-performance female connector designed for demanding electronic applications. With a current rating of 3A and a voltage capacity of 700VAC, this connector ensures reliable power transmission. Featuring two rows with 34 positions each, it offers ample connectivity options. The side hole mount type and card extender termination method simplify installation. Constructed with phosphor bronze contacts plated in gold, it guarantees excellent conductivity and durability. Its loop bellow contact type and straddle orientation further enhance signal integrity. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. Measuring only 15.49mm in height and 9.4mm in width, it is compact yet efficient. Ideal for use in aerospace, defense, and industrial applications, this connector meets the highest standards for performance and reliability.