EMC17DCKS

Heilind Number:SULEMC17DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC17DCKS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC17DCKS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULEMC17DCKS

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EMC17DCKS, designed for high-performance electronic systems. This female connector features two rows for secure connectivity, with a 2.54mm pitch and 34 positions. Engineered with a side hole mount and thru-hole termination method, it ensures reliable installation on PCBs. The contact material is Phosphor Bronze, plated with gold for enhanced conductivity. Operating at voltages up to 700 VAC and amperages of 3A, it meets stringent industry standards. The loop bellow contact type and straight orientation further optimize signal transmission. With a tail length of 4.83mm and a compact form factor, it suits space-constrained applications. This connector guarantees durability in harsh environments, with an operating temperature range of -65 to 125°C. Perfect for aerospace, defense, and industrial systems, it offers uncompromising performance. Upgrade your PCB connections with the EMC17DCKS.